
Analog Devices LTM8062AEV#PBF technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Voltage | 14.4V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8062AEV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.