
Board mount DC/DC converter featuring a track battery charger functionality. Delivers up to 2A maximum output current with a configurable output voltage range of 3.3V to 14.4V. Operates from an input voltage range of 4.95V to 32V, with a maximum supply voltage of 32V. Housed in an LGA package measuring 15mm x 9mm x 4.32mm, it supports a single cell and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8062EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8062EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 4.32mm |
| Length | 15mm |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Voltage | 14.4V |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8062EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
