
The LTM8071IY is an automotive DC/DC controller from Analog Devices. It operates over a temperature range of -40 to 125°C and features an 80-pin BGA package. The device has a maximum input voltage of 60V and a minimum input voltage of 3.6V. It is designed for use in automotive applications and is compliant with automotive temperature grades.
Analog Devices LTM8071IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 9 |
| Length | 11.25 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.