
IC RCVR IF/BASEBAND 16BIT 81-LGA
Sign in to ask questions about the Analog Devices LTM9001CV-AA#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM9001CV-AA#PBF technical specifications.
| Package/Case | LGA |
| Logic Function | Receiver |
| Max Frequency | 130MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9001CV-AA#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
