IC RCVR IF/BASEBAND 16B 81LGA
Analog Devices LTM9001CV-GA#PBF technical specifications.
| Package/Case | LGA |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
