
The LTM9001IV-GA#PBF is a single-channel analog-to-digital converter with a resolution of 16 bits and a maximum operating frequency of 300 MHz. It is available in an LGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The LTM9001IV-GA#PBF is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTM9001IV-GA#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM9001IV-GA#PBF technical specifications.
| Package/Case | LGA |
| Logic Function | Receiver |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9001IV-GA#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
