
14-bit, 8-channel Analog-to-Digital Converter (ADC) with a 25MSPS sampling rate. Features SPI and Serial interfaces, supporting LVDS. Operates with a 1.7V to 1.9V supply voltage and has a maximum power dissipation of 630mW. Packaged in a 140-BGA for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM9006CY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Current | 175mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9006CY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
