
LTM9006IY-14#PBF-ND
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM9006IY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| Power Dissipation | 630mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9006IY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
