Analog Devices LTM9009CY-14 technical specifications.
| Package/Case | BGA |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 14 |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
No datasheet is available for this part.