
LINEAR TECHNOLOGY LTM9010CY-14#PBF Analogue to Digital Converter, 14 bit, 105 MSPS, Single, 1.7 V, 1.9 V, BGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM9010CY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Integral Nonlinearity (INL) | 3.25LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 476mA |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9010CY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
