
14-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring 8 integrated converters. Operates with supply voltages from 1.7V to 1.9V, offering both analog and digital supply types. Supports LVDS, Serial, and Parallel interfaces for versatile connectivity. Packaged in a BGA for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM9010IY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Interface | LVDS, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9010IY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
