The LTM9011CY-14#PBF is a 14-bit, 8-channel µModule ADC with a sampling rate of 125Msps. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The µModule ADC is suitable for high-speed data acquisition applications.
Sign in to ask questions about the Analog Devices LTM9011CY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM9011CY-14#PBF technical specifications.
| Package/Case | BGA |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9011CY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.