
Quad 14-bit Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features LVDS, Serial, and Parallel interfaces. Operates within a 0°C to 70°C temperature range and has a maximum power dissipation of 1.52W. Surface mountable in a BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM9012CY-AB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Interface | LVDS, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.52W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9012CY-AB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
