
IC ADC 14BIT 125MSPS 221-BGA
Analog Devices LTM9012IY-AB#PBF technical specifications.
| Package/Case | BGA |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.