
The LTP5900IPC-WHMA1A2#PBF is a 15-channel SPI/UART RF transceiver module operating at 2.4GHz with a nominal supply voltage of 3.3V. It can handle receiving currents of up to 4.5mA and transmitting currents of up to 9.7mA. The module is designed for operation over a temperature range of -40°C to 85°C and is available in a module package with a packaging type of tray. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices LTP5900IPC-WHMA1A2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTP5900IPC-WHMA1A2#PBF technical specifications.
| Package/Case | Module |
| Current - Receiving | 4.5mA |
| Current - Transmitting | 9.7mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.76V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Nominal Supply Current | 9.7mA |
| Number of Channels | 15 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTP5900IPC-WHMA1A2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.