
Analog Devices LTP5901IPC-IPMA1D0#PBF technical specifications.
| Package/Case | Module |
| Current - Receiving | 4.5mA |
| Current - Transmitting | 9.7mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.76V |
| Memory Size | 72KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Package Quantity | 22 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTP5901IPC-IPMA1D0#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.