Wireless embedded network manager forms and manages SmartMesh IP low-power self-healing mesh networks. The module operates in the 2.4000GHz to 2.4835GHz band with 15 channels, 250kbps raw data rate, and UART host interfaces. The LTP5901 version uses a 66-lead PCB assembly with an integrated chip antenna and operates from a 2.1V to 3.76V supply. It supports networks of up to 100 nodes, IEEE 802.15.4e and 6LoWPAN operation, NIST-certified security, and an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTP5901-IPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Class | SmartMesh IP network manager |
| Wireless Standard | IEEE 802.15.4e, 6LoWPAN |
| Frequency Band | 2.4000 to 2.4835GHz |
| Number of Channels | 15 |
| Channel Separation | 5MHz |
| Raw Data Rate | 250kbps |
| Supply Voltage | 2.1 to 3.76V |
| Operating Temperature Range | -40 to 85°C |
| Network Capacity | Up to 100nodes |
| Receiver Sensitivity at 1% PER | -93dBm |
| Receiver Sensitivity at 50% PER | -95dBm |
| Transmit Output Power High Setting | 8dBm |
| Transmit Output Power Low Setting | 0dBm |
| Radio Receive Current | 4.5 typmA |
| Radio Transmit Current at 0dBm | 5.4 typmA |
| Radio Transmit Current at 8dBm | 9.7 typmA |
| Doze Current | 1.2 typµA |
| Deep Sleep Current | 0.8 typµA |
| Package | 66-lead PCB assembly with chip antenna |
| Module Dimensions | 42 x 24 x 5.5mm |
| Lead Free | Lead-free finish orderable with #PBF suffix |
Download the complete datasheet for Analog Devices LTP5901-IPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTP5901-IPR
User guide for Eterna Evaluation and Development Board Sets, covering hardware setup, interface boards, and programming for SmartMesh IP and WirelessHART networks.