Eterna Evaluation & Development Board Set User Guide
User guide for Eterna Evaluation and Development Board Sets, covering hardware setup, interface boards, and programming for SmartMesh IP and WirelessHART networks.
Overview
This design document provides a comprehensive guide for the Eterna Evaluation and Development Board Set, used with SmartMesh IP and SmartMesh WirelessHART wireless sensor networks. It details the hardware architecture and setup for mote boards (DC9003 and DC9018), evaluation managers (DC2274A-A, LTP5903CEN-WHR), and the DC9006A Interface Board. Key features include isolated USB quad serial conversion for API, CLI, SPI, and JTAG access, as well as current sensing capabilities for power monitoring. The guide also covers the DC9004A programming adapter, jumper configurations for hardware setup, and installation of necessary FTDI drivers for host communication.
Use Cases
- Developing wireless sensor network applications
- Evaluating LTC5800-series mote-on-chip performance
- Programming SmartMesh motes and managers
- Prototyping industrial IoT monitoring systems
- Measuring power consumption of wireless nodes
Topics
Referenced Parts
Samtec
Mating connector: Samtec SSW-116-02-F-D or SSW-116-02-F-D-RA-025 (polarized right angle)
LT3439
Analog Devices
Isolated Switching Power Supply diagram including LT3439
LTC1540
Analog Devices
Signal Isolators section including LTC1540
LTC5800
Analog Devices
includes the LTC5800 Eterna mote-on-chip integrated circuit
LTC5800-IPM
Analog Devices
LTC5800-IPM SmartMesh IP Mote Datasheet
LTC5800-IPR
Analog Devices
LTC5800-IPR SmartMesh IP Manager Datasheet
LTC5800-IPRA
Analog Devices
DC9001A features the LTC5800-IPRA and supports up to 32 IP motes
LTC5800-IPRB
Analog Devices
manager sub-assembly features the LTC5800-IPRB
LTC5800-WHM
Analog Devices
LTC5800-WHM SmartMesh WirelessHART Mote Datasheet
LTP5901-IPM
Analog Devices
LTP5901/2-IPM SmartMesh IP Mote Module Datasheet
LTP5901-IPR
Analog Devices
LTP5901/2-IPR SmartMesh IP Embedded Manager Datasheet
LTP5901-IPRB
Analog Devices
DC9020A integrates the LTP5901-IPRB RF certified manager PCB module
LTP5901-WHM
Analog Devices
LTP5901/2-WHM SmartMesh WirelessHART Mote Module Datasheet
LTP5902-IPM
Analog Devices
LTP5901/2-IPM SmartMesh IP Mote Module Datasheet
LTP5902-IPR
Analog Devices
LTP5901/2-IPR SmartMesh IP Embedded Manager Datasheet
LTP5902-IPRB
Analog Devices
SmartMesh IP USB manager features the LTP5902-IPRB
LTP5902-WHM
Analog Devices
LTP5901/2-WHM SmartMesh WirelessHART Mote Module Datasheet
LTP5903CEN-WHR
Analog Devices
SmartMesh WirelessHART Manager (LTP5903CEN-WHR)
OSTTE020104
On Shore Technology Inc
3.5MM TERMINAL BLOCK On Shore Technology Inc OSTTE020104
OSTVN02A150
On Shore Technology Inc
100MIL TERMINAL BLOCK On Shore Technology Inc OSTVN02A150
SI864x
Skyworks Solutions
Signal Isolators section including SI864x
ts6
CUI
PCA products and Demo Circuits6 based on LTP5901 and LTP5902 with WO greater
| LT1763 | Analog Devices | Isolated Switching Power Supply diagram including LT1763 |
| SSW-107-02-F-D | Samtec | Mating connector: Samtec SSW-107-02-F-D |
| SSW-112-02-F-D | Samtec | Mating connector: Samtec SSW-112-02-F-D |
| SSW-116-02-F-D | Samtec | Mating connector: Samtec SSW-116-02-F-D |
| SSW-116-02-F-D-RA-025 | Samtec | polarized right angle mating connector: Samtec SSW-116-02-F-D-RA-025 |
| 5-1634556-0 | TE Connectivity | BNC SOCKET50 OHM ELBOW TE Connectivity 5-1634556-0 |
| SSW-116-02-F-D | Samtec | Mating connector: Samtec SSW-116-02-F-D or SSW-116-02-F-D-RA-025 (polarized right angle) |
| LT3439 | Analog Devices | Isolated Switching Power Supply diagram including LT3439 |
| LTC1540 | Analog Devices | Signal Isolators section including LTC1540 |
| LTC5800 | Analog Devices | includes the LTC5800 Eterna mote-on-chip integrated circuit |
| LTC5800-IPM | Analog Devices | LTC5800-IPM SmartMesh IP Mote Datasheet |
| LTC5800-IPR | Analog Devices | LTC5800-IPR SmartMesh IP Manager Datasheet |
| LTC5800-IPRA | Analog Devices | DC9001A features the LTC5800-IPRA and supports up to 32 IP motes |
| LTC5800-IPRB | Analog Devices | manager sub-assembly features the LTC5800-IPRB |
| LTC5800-WHM | Analog Devices | LTC5800-WHM SmartMesh WirelessHART Mote Datasheet |
| LTP5901-IPM | Analog Devices | LTP5901/2-IPM SmartMesh IP Mote Module Datasheet |
| LTP5901-IPR | Analog Devices | LTP5901/2-IPR SmartMesh IP Embedded Manager Datasheet |
| LTP5901-IPRB | Analog Devices | DC9020A integrates the LTP5901-IPRB RF certified manager PCB module |
| LTP5901-WHM | Analog Devices | LTP5901/2-WHM SmartMesh WirelessHART Mote Module Datasheet |
| LTP5902-IPM | Analog Devices | LTP5901/2-IPM SmartMesh IP Mote Module Datasheet |
| LTP5902-IPR | Analog Devices | LTP5901/2-IPR SmartMesh IP Embedded Manager Datasheet |
| LTP5902-IPRB | Analog Devices | SmartMesh IP USB manager features the LTP5902-IPRB |
| LTP5902-WHM | Analog Devices | LTP5901/2-WHM SmartMesh WirelessHART Mote Module Datasheet |
| LTP5903CEN-WHR | Analog Devices | SmartMesh WirelessHART Manager (LTP5903CEN-WHR) |
| OSTTE020104 | On Shore Technology Inc | 3.5MM TERMINAL BLOCK On Shore Technology Inc OSTTE020104 |
| OSTVN02A150 | On Shore Technology Inc | 100MIL TERMINAL BLOCK On Shore Technology Inc OSTVN02A150 |
| SI864x | Skyworks Solutions | Signal Isolators section including SI864x |
| ts6 | CUI | PCA products and Demo Circuits6 based on LTP5901 and LTP5902 with WO greater |