Embedded network manager module provides SmartMesh IP wireless-to-wired access point and mesh network management functions for 2.4 GHz IEEE 802.15.4e and IETF 6LoWPAN networks. The module uses an Eterna LTC5800-IPR network-manager-on-chip and provides an application programming interface through a UART interface. LTP5902-IPR includes an MMCX antenna connector and supports direct connection to a single-ended 50 ohm antenna. The 66-lead castellated PCB module operates from a 2.1 V to 3.76 V supply over a -40 °C to +85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTP5902-IPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | IEEE 802.15.4e, IETF 6LoWPAN |
| Frequency band | 2.4000 to 2.4835GHz |
| Number of channels | 15 |
| Channel separation | 5MHz |
| Occupied channel bandwidth | 2.7 at -20 dBcMHz |
| Raw data rate | 250kbps |
| Supply voltage range | 2.1 to 3.76, 3.6 typicalV |
| Operating temperature range | -40 to +85°C |
| Operating relative humidity | 10 to 90 non-condensing% RH |
| Output power settings | 0 or +8dBm |
| Receiver sensitivity | -93 at 1% PER, -95 at 50% PERdBm |
| Radio transmit current | 5.4 at 0 dBm, 9.7 at +8 dBmmA |
| Radio receive current | 4.5mA |
| Deep sleep current | 0.8 typicalµA |
| Range indoors | 100 typical with +2 dBi omnidirectional antennam |
| Range outdoors | 300 typical with +2 dBi omnidirectional antennam |
| Range free space | 1200 typical with +2 dBi omnidirectional antennam |
| Antenna connector | MMCX, single-ended 50 ohm antenna |
| Module leads | 66 castellated leads, 1 mm pitch |
| Module dimensions | 37.465 x 24mm |
| RoHS | RoHS-compliant materials and lead-free QFN package design |
| Radio Regulations | Compliant with EU, FCC and IC radio frequency regulations |
Download the complete datasheet for Analog Devices LTP5902-IPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTP5902-IPR
User guide for Eterna Evaluation and Development Board Sets, covering hardware setup, interface boards, and programming for SmartMesh IP and WirelessHART networks.