The LTZ1000CH is a buried zener shunt regulator with an output voltage of 7.2V and a tolerance of 4%. It operates over a temperature range of -55°C to 125°C and is available in a TO-205-8 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in through-hole mounting applications.
Analog Devices LTZ1000CH technical specifications.
| Package/Case | TO-205-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 7.2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reference Type | Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 4% |
| RoHS | Not Compliant |
No datasheet is available for this part.