Military-grade operational amplifier featuring a low input offset voltage of 200 µV maximum. This single-function, voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 5mA. It boasts a high common-mode reject ratio of 106 and a minimum voltage gain of 150,000. The component operates across a wide temperature range from -55°C to 125°C and is housed in an 8-terminal CDIP package (R-GDIP-T8). Frequency compensation and low-offset capabilities are integrated.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.08 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 150000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.08 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |