High-performance operational amplifier featuring a low input offset voltage of 25 µV maximum and an 8 MHz bandwidth. This voltage-feedback amplifier offers a high voltage gain of 600,000 minimum and a nominal slew rate of 17 V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The component is housed in an 8-terminal CDIP package with a JEDEC code of R-GDIP-T8, measuring 9.58mm in length and 7.62mm in width. Screening levels include 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |