TRANSISTOR 25 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 6 PIN, BIP General Purpose Small Signal
Sign in to ask questions about the Analog Devices MAT01AH/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAT01AH/883C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MAT01AH/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.