TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal
Sign in to ask questions about the Analog Devices MAT04BY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAT04BY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices MAT04BY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.