Analog Devices MAT04FPZ technical specifications.
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 40V |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MAT04FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.