TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-14, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Analog Devices MAT04FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.