
Quad NPN Bipolar Junction Transistor (BJT) for surface mount applications in an SOIC package. Features a collector-emitter voltage (VCEO) of 40V, a collector-emitter saturation voltage of 60mV, and a maximum collector current of 30mA. Operates with a transition frequency of 300MHz and a frequency response up to 1kHz. Designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAT14ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAT14ARZ technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 60mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 60mV |
| Frequency | 300MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Collector Current | 30mA |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MAT14ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
