The MAX14757 is a high-voltage, quad single-pole/single-throw (SPST) normally open analog switch. It features low on-resistance (10Ω max) and conducts equally well in both directions with rail-to-rail analog signal range. The device operates from a single +10V to +70V supply or dual ±10V to ±35V supplies. It is designed for applications in ATE systems, industrial control, instrumentation, and medical equipment where high-voltage signal routing and low leakage are required.
Sign in to ask questions about the Analog Devices MAX14757EUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX14757EUE+ technical specifications.
| Number of Channels | 4channels |
| Switch Type | SPST-NO (Normally Open) |
| Single Supply Voltage | 10 to 70V |
| Dual Supply Voltage | +/- 10 to 35V |
| On-Resistance (Max) | 10Ohm |
| On-Resistance (Typ) | 5Ohm |
| On-Resistance Flatness (Typ) | 0.004Ohm |
| Off-Leakage Current (Max @ 85°C) | 2.5nA |
| -3dB Bandwidth | 145MHz |
| Turn-On Time (Ton) | 60µs |
| Turn-Off Time (Toff) | 3µs |
| Charge Injection | 580pC |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant, Lead-Free |
| REACH | Compliant |
Download the complete datasheet for Analog Devices MAX14757EUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.