The MAX14932FASE+ is a 4-channel, 5kVRMS digital isolator designed to transfer digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps. It features two channels in each direction (2/2) and supports data rates up to 150Mbps. The device is housed in a 16-pin narrow SOIC package and operates over a wide ambient temperature range of -40°C to +125°C. It utilizes capacitive isolation technology to provide high electromagnetic immunity and low emissions.
Analog Devices MAX14932FASE+ technical specifications.
| Number of Channels | 4 |
| Channel Configuration | 2 Forward / 2 Reverse |
| Maximum Data Rate | 150Mbps |
| Isolation Voltage | 5000Vrms |
| Supply Voltage Range | 1.71 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Default Output State | High |
| Common Mode Transient Immunity (CMTI) | 25kV/µs |
| Propagation Delay | 7.5ns |
| Supply Current per Channel | 2.1mA |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Certification | UL1577, cUL, VDE 0884-10 |
No datasheet is available for this part.