The MAX17506 is a high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated high-side MOSFET. It operates over a wide input voltage range of 4.5V to 60V and can deliver up to 5A of output current. The device features internal compensation and generates output voltages from 0.9V up to 0.9 x VIN. It supports peak current-mode control and offers pulse-width modulation (PWM), pulse-frequency modulation (PFM), and discontinuous conduction mode (DCM) control schemes. The device is designed to operate over the -40°C to +125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX17506ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX17506ATP+ technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Output Voltage (Min) | 0.9V |
| Output Voltage (Max) | 54V |
| Output Current | 5A |
| Switching Frequency (Min) | 200kHz |
| Switching Frequency (Max) | 2.2MHz |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 125°C |
| Efficiency | 95% |
| Number of Outputs | 1 |
| Topology | Buck |
| Synchronous Rectifier | Yes |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| Lead-free | Yes |
Download the complete datasheet for Analog Devices MAX17506ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.