Isolated flyback controller regulates output voltage from the primary-side flyback waveform without an auxiliary winding or optocoupler. The controller uses peak current-mode, fixed-frequency operation for discontinuous-conduction-mode flyback converters. It operates from a 4.5 V to 60 V supply range and includes a 7 V internal LDO output for driving logic-level or standard MOSFETs. Protection functions include hiccup fault protection and thermal protection, and temperature compensation supports output-diode forward-voltage variation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX17690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | No-opto isolated flyback controller |
| Topology | Isolated flyback |
| Conduction Mode | Discontinuous conduction mode |
| Control Mode | Peak current mode |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 60V |
| Internal LDO Output Voltage | 7V |
| Output Voltage Sensing | Primary-side flyback waveform |
| Optocoupler Required | No |
| Auxiliary Winding Required | No |
| Protection Features | Hiccup protection; thermal protection |
| Package | 16-TQFN |
Download the complete datasheet for Analog Devices MAX17690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices MAX17690
Design guide for a 3.8W isolated no-opto flyback DC-DC converter using the MAX17690. Provides 48V output at 80mA with ±5% regulation and 85% efficiency.
A 7.2W isolated no-opto flyback DC-DC converter reference design using the MAX17690, delivering 24V at 300mA from a 19V to 40V input.
A 10.6W isolated no-opto flyback DC-DC converter using MAX17690 and MAX17606. Features 8V-20V input, 5.3V/2A output, and 91.4% efficiency without an optocoupler.