Infineon
Allowing for reasonable design margin, we chose the Infineon BSZ040N04LSG for this design
A 10.6W isolated no-opto flyback DC-DC converter using MAX17690 and MAX17606. Features 8V-20V input, 5.3V/2A output, and 91.4% efficiency without an optocoupler.
The MAXREFDES1012 design document describes an isolated no-opto flyback DC-DC converter utilizing the MAX17690 peak current-mode controller and the MAX17606 synchronous rectifier driver. This design provides a 5.3V output at up to 2A (10.6W) from an input voltage range of 8V to 20V. The system eliminates the need for an optocoupler or auxiliary transformer winding by sensing the reflected primary-side voltage to regulate the output. It achieves a peak efficiency of 91.4% and includes features such as programmable switching frequency, input UVLO, overvoltage protection, soft-start, and hiccup mode short-circuit protection.
Infineon
Allowing for reasonable design margin, we chose the Infineon BSZ040N04LSG for this design
Analog Devices
An isolated no-opto flyback DC-DC converter using the MAX17690 and MAX17606 is demonstrated for a 5.3V DC output application.
Analog Devices
The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation
Analog Devices
review the schematic and typical waveforms of the traditional flyback converter (using the MAX17595)
| BSZ040N04LSG | Infineon | Allowing for reasonable design margin, we chose the Infineon BSZ040N04LSG for this design |
| BSZ040N04LSG | Infineon | we chose the Infineon BSZ040N04LSG for this design |
| BSZ040N04LSG | Infineon | Infineon BSZ040N04LSG |
| GRM32ER60J107ME20_ | Murata | Murata GRM32ER60J107ME20 |
| GRM32ER60J107ME20_ | Murata | itors (Murata GRM32ER60J107ME20) in parallel. The |
| MAX17606 | Analog Devices | An isolated no-opto flyback DC-DC converter using the MAX17690 and MAX17606 is demonstrated for a 5.3V DC output application. |
| MAX17690 | Analog Devices | The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation |
| MAX17595 | Analog Devices | review the schematic and typical waveforms of the traditional flyback converter (using the MAX17595) |
| GRM32ER71H106KA12 | Murata | Murata GRM32ER71H106KA12 |
| SQJA96EP | Vishay | Vishay SQJA96EP |
| SQJA96EP | Vishay | Vishay SQJA96EP for this design with the following spec- |