The MAX17702 is a high-efficiency, high-voltage, synchronous step-down Himalaya lead-acid (Pb-acid) battery charger controller designed to operate over a 4.5V to 60V input-voltage range. It provides a complete charging solution for lead-acid batteries with a constant-current (CC) and constant-voltage (CV) charging profile. The device features integrated protection against battery overvoltage, overtemperature, and short-circuit conditions, and includes a programmable charging current and timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX17702ATG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX17702ATG+ technical specifications.
| Input Supply Voltage Range | 4.5 to 60V |
| Battery Pack Voltage Range | 1.25 to 21.9V |
| Operating Temperature Range | -40 to 125°C |
| Charge Current Accuracy | ±4% |
| Number of Pins | 24 |
| Package Dimensions | 4 x 4mm |
| Maximum Efficiency | 98% |
| RoHS | RoHS3 Compliant |
| Lead Free | Yes |
| REACH | No SVHC |
Download the complete datasheet for Analog Devices MAX17702ATG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.