The MAX20313 is a programmable current-limit switch featuring internal current limiting to prevent damage to host devices from faulty load conditions. It operates within a 2.5V to 5.5V input range and offers an adjustable current limit from 500mA to 6A. The device features a low 10mΩ typical on-resistance and a continuous current-limit response mode. Additional protections include thermal shutdown, reverse current blocking, and short-circuit protection. It is designed for applications such as USB ports, SDXC card power protection, and portable media players.
Sign in to ask questions about the Analog Devices MAX20313EWC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX20313EWC+T technical specifications.
| Input Voltage Range | 2.5 to 5.5V |
| Adjustable Current Limit Range | 0.5 to 6.0A |
| On-Resistance (R_ON) | 10 (typical)mΩ |
| Operating Temperature Range | -40 to +85°C |
| Current Limit Accuracy | ±5 (at 2A to 6A)% |
| Overcurrent Response | Continuous |
| Enable Polarity | Active-High |
| Number of Pins/Bumps | 12 |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Analog Devices MAX20313EWC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.