
Universal bidirectional DC powerline communication (PLC) management IC with I2C control, configurable master/slave operation, up to 166.7 kbps bit rate, automatic slave detection, and integrated switches supporting up to 1.2 A charge current. Includes slave‑mode LDO (up to 200 mA), programmable PLC sink current, and compact 9‑bump WLP (1.358 mm × 1.358 mm, 0.4 mm pitch) for space‑constrained wearable and hearable designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX20340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max bit rate | 166.7kbps |
| Data throughput (automatic mode) | 5.7kbps |
| Charge current (PLC path, max) | 1.2A |
| VCC operating range | 3.4 to 5.5V |
| VBAT operating range | 2.8 to 5.5V |
| VPLC operating range | 3.4 to 5.5V |
| Operating temperature range | -40 to +85°C |
| VCC shutdown current (typ) | 1µA |
| VCC supply current (typ, master in slave-found charging, PLC unconnected) | 28.5µA |
| VBAT shutdown current (typ) | 0.8µA |
| PLC shutdown current (typ, slave) | 3µA |
| PLC supply current (typ, slave comm enabled, LDO on, no comm) | 160µA |
| Recharge threshold range (VBAT_RECHG) | 3.0 to 4.4 (200 mV steps)V |
| VCCINT POR threshold | 1.7 to 2.4 (typ 2.15)V |
| PLC logic threshold selections | 38–62; 53–77; 68–92; 88–112mV |
| PLC sink current settings | 200; 244; 288; 355mA |
| Q1+Q2 RON (VCC=5V) | 72 to 110mΩ |
| Q2 RON (LDO path, 450 mA) | 0.46 to 0.65Ω |
| Slave LDO output voltage (VMIN range, LDO_RNG=1) | 4.4 to 5.1V |
| Slave LDO load current (tested) | 0 to 200mA |
| Short-circuit detection threshold (master, VPLC_SHT) | 2.4 (falling)V |
| Short detection blanking time | 2.5ms |
| Time unit (bit timing) | 24 (I2C programmable)µs |
| I2C interface | Yes (address pin-configurable) |
| Package dimensions | 1.358 × 1.358; 0.4 mm bump pitch; 9 bumpsmm |
| Thermal resistance θJA (4‑layer board) | 83.98°C/W |
| Absolute max voltage (to GND) for VCC/PLC/SCL/SDA/BAT/RSEL | -0.3 to +6.0V |
| Continuous current on VCC/PLC with Q1,Q2 closed | ±1.2A |
| RoHS | Compliant; Pb‑free (+ denotes lead‑free/RoHS‑compliant package) |
Download the complete datasheet for Analog Devices MAX20340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.