The MAX22508EASA+ is a high-speed, full-duplex RS-485/RS-422 transceiver optimized for data rates up to 50Mbps over long cable runs. It operates from a 3.0V to 5.5V supply and is designed for harsh industrial environments, offering high EFT immunity and extensive ESD protection. The device features integrated hot-swap protection and a fail-safe receiver to ensure reliable operation under fault conditions. It is housed in an 8-pin SOIC package and operates over the automotive temperature range of -40°C to +125°C.
Sign in to ask questions about the Analog Devices MAX22508EASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX22508EASA+ technical specifications.
| Data Rate | 50Mbps |
| Supply Voltage Range | 3.0 to 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Duplex | Full |
| Common-Mode Voltage Range | -15 to +15V |
| ESD Protection (HBM) | ±15kV |
| EFT Immunity | ±4kV |
| Operating Temperature Range | -40 to +125°C |
| Propagation Delay | 40ns |
| Max Nodes on Bus | 200 |
| Power Dissipation | 588.2mW |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
| Lead-free | Yes |
Download the complete datasheet for Analog Devices MAX22508EASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.