The MAX2870 is an ultra-wideband phase-locked loop (PLL) with integrated voltage-control oscillators (VCOs) capable of operating in both integer-N and fractional-N modes. When combined with an external reference oscillator and loop filter, the MAX2870 is a high-performance frequency synthesizer capable of synthesizing frequencies from 23.5MHz to 6.0GHz while maintaining superior phase noise and spurious performance. The ultra-wide frequency range is achieved with the help of multiple integrated VCOs covering 3000MHz to 6000MHz and output dividers ranging from 1 to 128. The device also provides dual differential output drivers and is controlled by a 4-wire serial interface compatible with 1.8V control logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX2870ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Frequency Range | 23.5 to 6000MHz |
| Supply Voltage Range | 3.0 to 3.6V |
| VCO Frequency Range | 3000 to 6000MHz |
| Phase-Detector Frequency Max | 105MHz |
| Reference Input Frequency Range | 10 to 200MHz |
| Operating Temperature Range | -40 to 85°C |
| Output Power Range | -4 to +5dBm |
| Current Consumption | 100mA |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Lead-free | Lead Free |
Download the complete datasheet for Analog Devices MAX2870ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.