The MAX44250 is a 20V, ultra-precision, low-noise, low-drift operational amplifier that utilizes patented auto-correlating zeroing techniques to achieve near-zero DC offset and drift. This method continuously measures and compensates for input offset, effectively eliminating 1/f noise and drift over time and temperature. It features a rail-to-rail output stage and operates from a single 2.7V to 20V supply or dual ±1.35V to ±10V supplies. The device consumes 1.15mA of quiescent current while providing a low 5.9nV/√Hz input-referred voltage noise and a 10MHz gain-bandwidth product. It includes an integrated EMI filter to reduce radio frequency interference and is unity-gain stable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX44250AUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX44250AUK+T technical specifications.
| Number of Channels | 1 |
| Gain Bandwidth Product | 10MHz |
| Slew Rate | 8V/µs |
| Input Offset Voltage (Max) | 6µV |
| Input Bias Current (Typ) | 200pA |
| Supply Voltage Range | 2.7 to 20V |
| Quiescent Current (Per Channel) | 1.15mA |
| Common Mode Rejection Ratio (Min) | 133dB |
| Input Voltage Noise Density | 5.9nV/√Hz |
| Operating Temperature Range | -40 to +125°C |
| Settling Time | 400ns |
| Rail-to-Rail Output | Yes |
| RoHS | RoHS3 Compliant |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Analog Devices MAX44250AUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.