The MUX08AQ is a 16-channel 8:1 multiplexer from Analog Devices, operating within a temperature range of -55°C to 125°C. It features a DIP16 package with 16 terminals, and is designed to handle a supply voltage of 15V. The device is constructed with a military temperature grade, making it suitable for demanding applications. The MUX08AQ is a logic IC, specifically designed for multiplexing and demultiplexing applications.
Analog Devices MUX08AQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.