The MUX08BQ is a 16-channel dual multiplexer from Analog Devices, featuring a 16-pin GDIP package and operating over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and -15V, and is designed for military temperature grade applications. The device has 8 channels and 1 function, with a pin count of 16 and a terminal position of dual.
Sign in to ask questions about the Analog Devices MUX08BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MUX08BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MUX08BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.