The MUX08BQ/883C is a 16-channel 8:1 multiplexer from Analog Devices, operating at a maximum temperature of 125°C. It has 16 terminals and a dual terminal position. The device is packaged in a DIP16 package, measuring 7.62mm in width and 19.05mm in length. It is designed for military temperature grade and has a nominal supply voltage of 15V and -15V. The MUX08BQ/883C is screened to MIL-STD-883 standards.
Sign in to ask questions about the Analog Devices MUX08BQ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MUX08BQ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices MUX08BQ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.