
The MUX08FQ is an 8-channel parallel multiplexer from Analog Devices. It operates at a maximum supply voltage of 18V and a maximum operating temperature of 125°C. The device is available in a CERDIP-16 package and is not RoHS compliant. It has a power dissipation of 247mW and a propagation delay of 1.5us.
Sign in to ask questions about the Analog Devices MUX08FQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MUX08FQ technical specifications.
| Package/Case | Q |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices MUX08FQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
