
8-channel multiplexer IC with a 16-pin SOIC package. Features a maximum dual supply voltage of 18V and operates across a temperature range of -55°C to 125°C. Offers 8 inputs and 1 output with a high-level output current of 25mA. Includes parallel interface and a propagation delay of 2100ns.
Analog Devices MUX08FS technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| High Level Output Current | 25mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 12mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Propagation Delay | 2100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 2000ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices MUX08FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
