
8-channel JFET analog multiplexer, featuring overvoltage and power supply loss protection. This integrated circuit operates with a dual supply voltage up to 18V and a single supply voltage range of -10V to 10.4V. It offers 8 parallel inputs and 1 output, with a high level output current of 25mA. The component is housed in an R package with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H), operating from -55°C to 125°C.
Sign in to ask questions about the Analog Devices MUX08FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MUX08FSZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| High Level Output Current | 25mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 10.4V |
| Min Supply Voltage | -10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Propagation Delay | 2100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 2000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MUX08FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
