High-performance operational amplifier featuring a 25 MHz unity gain bandwidth and a 3 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and a typical common-mode rejection ratio of 120. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages up to ±18V. The device is housed in a 14-terminal hermetically sealed ceramic dual in-line package (CDIP14, R-GDIP-T14).
Analog Devices OP-50BY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES (AVCL>=50) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 4000000 |
| Unity Gain BW-Nom | 25000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP-50BY to view detailed technical specifications.
No datasheet is available for this part.