High-performance operational amplifier featuring a 2.5 MHz unity gain bandwidth and 18 V/µs nominal slew rate. This 8-pin, single-function device offers a minimum voltage gain of 25,000 and a nominal common-mode reject ratio of 100. Designed for commercial temperature ranges, it operates from 0°C to 70°C with a nominal supply voltage of ±15V, extending up to ±20V. The voltage-feedback architecture ensures efficient amplification, with a maximum input offset voltage of 5000 µV and a maximum bias current of 0.1 µA at 25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 18 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |