Operational Amplifier IC featuring a voltage-feedback architecture. Offers a minimum voltage gain of 120,000 and a nominal unity gain bandwidth of 600 kHz. Maximum input offset voltage is 1800 µV, with a nominal slew rate of 0.3 V/µs. Designed for commercial temperature grade operation, this 8-pin device is housed in a TO-99 package. Nominal supply voltage is ±15V, with limits up to ±22V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP05CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.009 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP05CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.