
Analog Devices OP05CN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP05CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
