
The OP05CN8#PBF is a general purpose op-amp with a common mode rejection ratio of 100dB and a gain bandwidth product of 600kHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a DIP package and is mounted through a hole. It has a maximum dual supply voltage of 22V and a power supply rejection ratio of 90dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |