High-performance operational amplifier featuring a 600 µV maximum input offset voltage and 0.6 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a 300,000 minimum voltage gain and a 0.3 V/µs nominal slew rate. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, ±22 V maximum. The component is housed in an 8-terminal PDIP package with a JEDEC code of R-PDIP-T8.
Analog Devices OP05EP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP05EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.